
ESDA18WY | |
|---|---|
DigiKey Part Number | 497-ESDA18WYTR-ND - Tape & Reel (TR) 497-ESDA18WYCT-ND - Cut Tape (CT) 497-ESDA18WYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA18WY |
Description | AUTOMOTIVE DUAL-LINE UNIDIRECTIO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 18V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 290W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13250 € | 13,25 € |
| 500 | 0,10002 € | 50,01 € |
| 1.000 | 0,08864 € | 88,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07401 € | 222,03 € |
| 6.000 | 0,06713 € | 402,78 € |
| 9.000 | 0,05508 € | 495,72 € |
| 15.000 | 0,05422 € | 813,30 € |
| 21.000 | 0,05336 € | 1.120,56 € |
| 30.000 | 0,05229 € | 1.568,70 € |
| 75.000 | 0,04841 € | 3.630,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

