
ESDA18-1F4 | |
|---|---|
DigiKey Part Number | 497-13569-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDA18-1F4 |
Description | TVS DIODE 12VWM 20VC 4FLIPCHIP |
Customer Reference | |
Detailed Description | 20V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 4-FlipChip |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 120pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 4-WFBGA, FCBGA |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 15V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 20V |

