
ESDA17P100-1U2M | |
|---|---|
DigiKey Part Number | 497-17310-2-ND - Tape & Reel (TR) 497-17310-1-ND - Cut Tape (CT) 497-17310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA17P100-1U2M |
Description | TVS DIODE 15VWM 30VC 6UQFN |
Customer Reference | |
Detailed Description | 30V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount 6-µQFN (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | ESDA17P100-1U2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 15.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 160A (8/20µs) | |
Power - Peak Pulse | 4800W (4.8kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1200pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,36200 € | 3,62 € |
| 100 | 0,23190 € | 23,19 € |
| 500 | 0,17606 € | 88,03 € |
| 1.000 | 0,15794 € | 157,94 € |
| 2.000 | 0,14516 € | 290,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10192 € | 509,60 € |
| 10.000 | 0,10030 € | 1.003,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


