
ESDA14V2L | |
|---|---|
DigiKey Part Number | 497-6687-2-ND - Tape & Reel (TR) 497-6687-1-ND - Cut Tape (CT) 497-6687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA14V2L |
Description | TVS DIODE 12VWM SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA14V2L Models |
Category | Current - Peak Pulse (10/1000µs) 14A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 14.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,07836 € | 39,18 € |
| 1.000 | 0,06935 € | 69,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05787 € | 173,61 € |
| 6.000 | 0,05207 € | 312,42 € |
| 9.000 | 0,04911 € | 441,99 € |
| 15.000 | 0,04579 € | 686,85 € |
| 21.000 | 0,04382 € | 920,22 € |
| 30.000 | 0,04191 € | 1.257,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



