
ESDA14V2BP6 | |
|---|---|
DigiKey Part Number | 497-7224-2-ND - Tape & Reel (TR) 497-7224-1-ND - Cut Tape (CT) 497-7224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA14V2BP6 |
Description | TVS DIODE 12VWM SOT666 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA14V2BP6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,12740 € | 12,74 € |
| 500 | 0,10930 € | 54,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08896 € | 266,88 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |










