
ESD051-1BF4 | |
|---|---|
DigiKey Part Number | 497-18258-2-ND - Tape & Reel (TR) 497-18258-1-ND - Cut Tape (CT) 497-18258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD051-1BF4 |
Description | TVS DIODE 5VWM 11VC ST0201 |
Customer Reference | |
Detailed Description | 11V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount ST0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESD051-1BF4 Models |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 110W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 45pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06510 € | 6,51 € |
| 500 | 0,04740 € | 23,70 € |
| 1.000 | 0,04165 € | 41,65 € |
| 2.000 | 0,03680 € | 73,60 € |
| 5.000 | 0,03152 € | 157,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02658 € | 398,70 € |
| 30.000 | 0,02409 € | 722,70 € |
| 45.000 | 0,02282 € | 1.026,90 € |
| 75.000 | 0,02139 € | 1.604,25 € |
| 105.000 | 0,02055 € | 2.157,75 € |
| 150.000 | 0,01973 € | 2.959,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



