RC (Pi) EMI Filter 2nd Order Low Pass 10 Channel R = 200Ohms, C = 45pF (Total) 25-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF10-COM01F2

DigiKey Part Number
497-12487-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF10-COM01F2
Description
FILTER RC(PI) 200 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 10 Channel R = 200Ohms, C = 45pF (Total) 25-WFBGA, FCBGA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
R = 200Ohms, C = 45pF (Total)
Manufacturer
STMicroelectronics
ESD Protection
Yes
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Data Lines for Mobile Devices
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Low Pass
Package / Case
25-WFBGA, FCBGA
Filter Order
2nd
Size / Dimension
0.094" L x 0.094" W (2.39mm x 2.39mm)
Technology
RC (Pi)
Height
0.028" (0.70mm)
Number of Channels
10
Base Product Number
Resistance - Channel (Ohms)
200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.