
EMIF08-1502M16 | |
|---|---|
DigiKey Part Number | 497-7743-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF08-1502M16 |
Description | FILTER RC(PI) 170 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 170Ohms, C = 14pF (Total) 10 mA 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | 30dB @ 900MHz ~ 1.8GHz | |
Resistance - Channel (Ohms) | 170 | |
Current | 10 mA | |
Values | R = 170Ohms, C = 14pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.059" W (3.30mm x 1.50mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45182 € | 1.355,46 € |
| Unit Price without VAT: | 0,45182 € |
|---|---|
| Unit Price with VAT: | 0,53767 € |

