EMIF08-1005M16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 64.854
Unit Price: 0,62000 €
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 45pF (Total) 10 mA 16-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF08-1005M16

DigiKey Part Number
497-7742-2-ND - Tape & Reel (TR)
497-7742-1-ND - Cut Tape (CT)
497-7742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMIF08-1005M16
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 45pF (Total) 10 mA 16-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EMIF08-1005M16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
8
Center / Cutoff Frequency
100MHz (Cutoff)
Attenuation Value
-34dB @ 900MHz ~ 1.8GHz
Resistance - Channel (Ohms)
100
Current
10 mA
Values
R = 100Ohms, C = 45pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
16-UFDFN Exposed Pad
Size / Dimension
0.130" L x 0.059" W (3.30mm x 1.50mm)
Height
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes