MFR Recommended

EMIF06-VID01F2 | |
|---|---|
DigiKey Part Number | 497-4543-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF06-VID01F2 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 16pF (Total) 10 mA 15-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EMIF06-VID01F2 Models |
Category | Current 10 mA |
Manufacturer STMicroelectronics | Values R = 100Ohms, C = 16pF (Total) |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 15-WFBGA, FCBGA |
Technology RC (Pi) | Size / Dimension 0.115" L x 0.051" W (2.92mm x 1.29mm) |
Number of Channels 6 | Height 0.028" (0.70mm) |
Attenuation Value 40dB @ 900MHz | Base Product Number |
Resistance - Channel (Ohms) 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMIF08-VID1F3 | STMicroelectronics | 0 | 497-EMIF08-VID1F3TR-ND | 0,22093 € | MFR Recommended |


