RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40Ohms, C = 7.5pF 15-UFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF06-USD14F3

DigiKey Part Number
497-16289-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF06-USD14F3
Description
FILTER RC(PI) 40 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40Ohms, C = 7.5pF 15-UFBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
40
Values
R = 40Ohms, C = 7.5pF
ESD Protection
Yes
Operating Temperature
-30°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
15-UFBGA, FCBGA
Size / Dimension
0.061" L x 0.061" W (1.54mm x 1.54mm)
Height
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13488 €674,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13488 €
Unit Price with VAT:0,16051 €