
EMIF06-USD05F3 | |
|---|---|
DigiKey Part Number | 497-14995-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF06-USD05F3 |
Description | FILTER RLC 40 OHMS/11PF ESD SMD |
Customer Reference | |
Detailed Description | RLC EMI Filter 3rd Order Low Pass 6 Channel R = 40Ohms, C = 11pF 15-UFBGA, FCBGA |
Category | Resistance - Channel (Ohms) 40 |
Manufacturer STMicroelectronics | Values R = 40Ohms, C = 11pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 15-UFBGA, FCBGA |
Technology RLC | Size / Dimension 0.062" L x 0.062" W (1.57mm x 1.57mm) |
Number of Channels 6 | Height 0.022" (0.55mm) |
Center / Cutoff Frequency 300MHz (Cutoff) | Base Product Number |
Attenuation Value -30dB @ 900MHz |

