
EMIF06-SD03F3 | |
|---|---|
DigiKey Part Number | 497-12162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF06-SD03F3 |
Description | FILTER RC(PI) 50 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 50Ohms, C = 15pF 24-WFBGA, FCBGA |
Category | Values R = 50Ohms, C = 15pF |
Manufacturer STMicroelectronics | ESD Protection Yes |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Mounting Type Surface Mount |
Type Low Pass | Package / Case 24-WFBGA, FCBGA |
Filter Order 2nd | Size / Dimension 0.083" L x 0.083" W (2.10mm x 2.10mm) |
Technology RC (Pi) | Height 0.026" (0.65mm) |
Number of Channels 6 | Base Product Number |
Resistance - Channel (Ohms) 50 |

