
EMIF06-1005N12 | |
|---|---|
DigiKey Part Number | 497-10560-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF06-1005N12 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 45pF (Total) 12-UFDFN Exposed Pad |
Category | Values R = 100Ohms, C = 45pF (Total) |
Manufacturer STMicroelectronics | ESD Protection Yes |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Mounting Type Surface Mount |
Type Low Pass | Package / Case 12-UFDFN Exposed Pad |
Filter Order 2nd | Size / Dimension 0.098" L x 0.047" W (2.50mm x 1.20mm) |
Technology RC (Pi) | Height 0.022" (0.55mm) |
Number of Channels 6 | Base Product Number |
Resistance - Channel (Ohms) 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUF6400MNTBG | onsemi | 18.229 | NUF6400MNTBGOSCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14543 € | 872,58 € |
| Unit Price without VAT: | 0,14543 € |
|---|---|
| Unit Price with VAT: | 0,17306 € |

