EMI Filter Order Low Pass 5 Channel 12-UFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF05-AUD02F3

DigiKey Part Number
497-15330-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF05-AUD02F3
Description
FILTER ESD SMD
Customer Reference
Detailed Description
EMI Filter Order Low Pass 5 Channel 12-UFBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
-
Technology
-
Number of Channels
5
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Values
-
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
12-UFBGA, FCBGA
Size / Dimension
0.062" L x 0.046" W (1.57mm x 1.17mm)
Height
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.