
EMIF04-1K030F3 | |
|---|---|
DigiKey Part Number | 497-15254-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF04-1K030F3 |
Description | FILTER RC(PI) 1KOHM/24PF ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 1kOhm, C = 24pF 9-WFBGA, FCBGA |
Category | Values R = 1kOhm, C = 24pF |
Manufacturer STMicroelectronics | ESD Protection Yes |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Mounting Type Surface Mount |
Type Low Pass | Package / Case 9-WFBGA, FCBGA |
Filter Order 2nd | Size / Dimension 0.046" L x 0.046" W (1.17mm x 1.17mm) |
Technology RC (Pi) | Height 0.028" (0.70mm) |
Number of Channels 4 | Base Product Number |
Resistance - Channel (Ohms) 1k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11911 € | 1.191,10 € |
| Unit Price without VAT: | 0,11911 € |
|---|---|
| Unit Price with VAT: | 0,14174 € |

