RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 45pF 10 mA 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF04-1005M8

DigiKey Part Number
497-13522-2-ND - Tape & Reel (TR)
497-13522-1-ND - Cut Tape (CT)
497-13522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMIF04-1005M8
Description
FILTER RC(PI) 100 OHMS ESD SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 45pF 10 mA 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EMIF04-1005M8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
4
Center / Cutoff Frequency
-
Attenuation Value
-34dB @ 900MHz ~ 1.8GHz
Resistance - Channel (Ohms)
100
Current
10 mA
Values
R = 100Ohms, C = 45pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Size / Dimension
0.067" L x 0.059" W (1.70mm x 1.50mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24800 €2,48 €
250,22840 €5,71 €
500,21480 €10,74 €
1000,20210 €20,21 €
2500,18632 €46,58 €
5000,17522 €87,61 €
1.0000,16481 €164,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14959 €448,77 €
6.0000,14071 €844,26 €
9.0000,13577 €1.221,93 €
15.0000,12978 €1.946,70 €
21.0000,12598 €2.645,58 €
30.0000,12208 €3.662,40 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €