
EMIF02-USB02F2 | |
|---|---|
DigiKey Part Number | EMIF02-USB02F2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF02-USB02F2 |
Description | FILTER RC(PI) 33 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 33Ohms, 1.3kOhms, 10kOhms, C = 50pF 10-WFBGA, FCBGA |
Datasheet | Datasheet |
Category | Values R = 33Ohms, 1.3kOhms, 10kOhms, C = 50pF |
Manufacturer STMicroelectronics | ESD Protection Yes |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications USB |
Part Status Obsolete | Mounting Type Surface Mount |
Type Low Pass | Package / Case 10-WFBGA, FCBGA |
Filter Order 2nd | Size / Dimension 0.077" L x 0.064" W (1.97mm x 1.62mm) |
Technology RC (Pi) | Height 0.028" (0.70mm) |
Number of Channels 2 | Base Product Number |
Resistance - Channel (Ohms) 33, 1.3k, 10k |

