RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 33Ohms, 1.3kOhms, C = 40pF 8-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF02-USB01F2

DigiKey Part Number
497-5333-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF02-USB01F2
Description
FILTER RC(PI) 33 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 33Ohms, 1.3kOhms, C = 40pF 8-WFBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
EMIF02-USB01F2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
R = 33Ohms, 1.3kOhms, C = 40pF
Manufacturer
STMicroelectronics
ESD Protection
Yes
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
USB
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Low Pass
Package / Case
8-WFBGA, FCBGA
Filter Order
2nd
Size / Dimension
0.076" L x 0.050" W (1.97mm x 1.27mm)
Technology
RC (Pi)
Height
0.028" (0.70mm)
Number of Channels
2
Base Product Number
Resistance - Channel (Ohms)
33, 1.3k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.