
EMIF02-SPK01M6 | |
|---|---|
DigiKey Part Number | 497-12159-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF02-SPK01M6 |
Description | FILTER RC(PI) 10 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 10Ohms, C = 220pF 6-UFDFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 10 | |
Values | R = 10Ohms, C = 220pF | |
ESD Protection | Yes | |
Operating Temperature | -30°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Size / Dimension | 0.057" L x 0.039" W (1.45mm x 1.00mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |

