
EMIF02-SPK01F2 | |
|---|---|
DigiKey Part Number | EMIF02-SPK01F2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF02-SPK01F2 |
Description | FILTER RC(PI) 10 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 10Ohms, C = 200pF 5-WFBGA, FCBGA |
Category | Values R = 10Ohms, C = 200pF |
Manufacturer STMicroelectronics | ESD Protection Yes |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Mounting Type Surface Mount |
Type Low Pass | Package / Case 5-WFBGA, FCBGA |
Filter Order 2nd | Size / Dimension 0.058" L x 0.042" W (1.47mm x 1.07mm) |
Technology RC (Pi) | Height 0.026" (0.65mm) |
Number of Channels 2 | Base Product Number |
Resistance - Channel (Ohms) 10 |

