
EMIF02-MIC03M6 | |
|---|---|
DigiKey Part Number | 497-18702-2-ND - Tape & Reel (TR) 497-18702-1-ND - Cut Tape (CT) 497-18702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF02-MIC03M6 |
Description | FILTER RC(PI) 68 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 68Ohms, C = 45pF 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | EMIF02-MIC03M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 68 | |
Values | R = 68Ohms, C = 45pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Size / Dimension | 0.057" L x 0.039" W (1.45mm x 1.00mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |

