RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 15Ohms, C = 3200pF 5-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF02-AV01F3

DigiKey Part Number
497-14158-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF02-AV01F3
Description
FILTER RC(PI) 15 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 15Ohms, C = 3200pF 5-WFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
R = 15Ohms, C = 3200pF
Manufacturer
STMicroelectronics
ESD Protection
Yes
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Data Lines for Mobile Devices
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Low Pass
Package / Case
5-WFBGA, FCBGA
Filter Order
2nd
Size / Dimension
0.046" L x 0.030" W (1.17mm x 0.77mm)
Technology
RC (Pi)
Height
0.026" (0.65mm)
Number of Channels
2
Base Product Number
Resistance - Channel (Ohms)
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.