
EMIF02-02OABRY | |
|---|---|
DigiKey Part Number | 497-16863-2-ND - Tape & Reel (TR) 497-16863-1-ND - Cut Tape (CT) 497-16863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF02-02OABRY |
Description | FILTER LC(PI) ESD SURFACE MOUNT |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | EMIF02-02OABRY Models |
Category | Number of Channels 2 |
Manufacturer STMicroelectronics | ESD Protection Yes |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-VDFN |
Type Low Pass | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Filter Order 3rd | Height 0.035" (0.90mm) |
Technology LC (Pi) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,78800 € | 19,70 € |
| 50 | 0,74100 € | 37,05 € |
| 100 | 0,69710 € | 69,71 € |
| 250 | 0,64292 € | 160,73 € |
| 500 | 0,60474 € | 302,37 € |
| 1.000 | 0,56887 € | 568,87 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

