
EMIF01-SMIC01F2 | |
|---|---|
DigiKey Part Number | EMIF01-SMIC01F2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF01-SMIC01F2 |
Description | FILTER ESD SMD |
Customer Reference | |
Detailed Description | EMI Filter Order Low Pass 1 Channel 8-UFBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | - | |
Technology | - | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Values | - | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, FCBGA | |
Base Product Number |

