RC (Pi) EMI Filter 2nd Order Low Pass 1 Channel R = 100Ohms, C = 30pF SC-101, SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF01-1003M3

DigiKey Part Number
497-7738-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF01-1003M3
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 1 Channel R = 100Ohms, C = 30pF SC-101, SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
100
Manufacturer
STMicroelectronics
Values
R = 100Ohms, C = 30pF
Series
ESD Protection
Yes
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Applications
Data Lines for Mobile Devices
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
SC-101, SOT-883
Technology
RC (Pi)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Number of Channels
1
Height
0.020" (0.50mm)
Center / Cutoff Frequency
900MHz (Cutoff)
Base Product Number
Attenuation Value
-25dB @ 900MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.