
EK3LV02DL | |
|---|---|
DigiKey Part Number | 497-4922-ND |
Manufacturer | |
Manufacturer Product Number | EK3LV02DL |
Description | BOARD EVALUATION FOR LIS3LV02DL |
Customer Reference | |
Detailed Description | LIS3LV02DL - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer STMicroelectronics | Sensitivity 1024LSB/g, 340LSB/g |
Packaging Box | Voltage - Supply 2.16V ~ 3.6V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part LIS3LV02DL |
Sensing Range ±2g, 6g |

