
ECMF06-6HSM16 | |
|---|---|
DigiKey Part Number | 497-14243-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECMF06-6HSM16 |
Description | CMC 100MA 6LN SMD ESD |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ) |
Category | DC Resistance (DCR) (Max) 5Ohm (Typ) |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Series | Features TVS Diode ESD Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.161" L x 0.053" W (4.10mm x 1.35mm) |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 6 | Package / Case 16-UFDFN |
Current Rating (Max) 100mA | Base Product Number |

