
ECMF04-4HSWM10Y | |
|---|---|
DigiKey Part Number | 497-ECMF04-4HSWM10YTR-ND - Tape & Reel (TR) 497-ECMF04-4HSWM10YCT-ND - Cut Tape (CT) 497-ECMF04-4HSWM10YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF04-4HSWM10Y |
Description | CMC 100MA 4LN SMD ESD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount, Wettable Flank 100mA DCR 5.5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | ECMF04-4HSWM10Y Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer STMicroelectronics | Ratings AEC-Q200 |
Series | Features TVS Diode ESD Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Size / Dimension 0.102" L x 0.053" W (2.60mm x 1.35mm) |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 4 | Package / Case 10-WFDFN |
Current Rating (Max) 100mA | Base Product Number |
DC Resistance (DCR) (Max) 5.5Ohm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,43210 € | 43,21 € |
| 500 | 0,33490 € | 167,45 € |
| 1.000 | 0,30358 € | 303,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26381 € | 791,43 € |
| 6.000 | 0,24378 € | 1.462,68 € |
| 9.000 | 0,23358 € | 2.102,22 € |
| 15.000 | 0,22212 € | 3.331,80 € |
| 21.000 | 0,21534 € | 4.522,14 € |
| 30.000 | 0,20875 € | 6.262,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |







