Upgrade

E-ULN2004A | |
|---|---|
DigiKey Part Number | 497-4608-5-ND |
Manufacturer | |
Manufacturer Product Number | E-ULN2004A |
Description | TRANS 7NPN DARL 50V 500MA 16DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Through Hole 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | E-ULN2004A Models |
Category | Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
Manufacturer STMicroelectronics | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V |
Packaging Tube | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type 7 NPN Darlington | Package / Case 16-DIP (0.300", 7.62mm) |
Current - Collector (Ic) (Max) 500mA | Supplier Device Package 16-DIP |
Voltage - Collector Emitter Breakdown (Max) 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2003A | STMicroelectronics | 0 | 497-2344-5-ND | 0,89000 € | Similar |
| ULN2004A | STMicroelectronics | 13.816 | 497-2346-5-ND | 0,96000 € | Similar |
| ULQ2003AN | Texas Instruments | 2.045 | 296-22623-5-ND | 1,40000 € | Direct |
| ULQ2004AN | Texas Instruments | 1.725 | 296-15700-5-ND | 1,17000 € | Direct |
| ULN2004AIN | Rochester Electronics, LLC | 32.843 | 2156-ULN2004AIN-ND | 0,96000 € | Upgrade |



