E-ULN2001A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.847
Unit Price: 0,55000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.068
Unit Price: 1,23000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.725
Unit Price: 1,17000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 33.143
Unit Price: 0,96000 €
Datasheet
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Through Hole 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-ULN2001A

DigiKey Part Number
497-4606-5-ND
Manufacturer
Manufacturer Product Number
E-ULN2001A
Description
TRANS 7NPN DARL 50V 500MA 16DIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Through Hole 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Manufacturer
STMicroelectronics
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V
Packaging
Tube
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
7 NPN Darlington
Package / Case
16-DIP (0.300", 7.62mm)
Current - Collector (Ic) (Max)
500mA
Supplier Device Package
16-DIP
Voltage - Collector Emitter Breakdown (Max)
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULN2001ASTMicroelectronics1.847497-2340-5-ND0,55000 €Direct
ULQ2003ANTexas Instruments2.068296-22623-5-ND1,23000 €Direct
ULQ2004ANTexas Instruments1.725296-15700-5-ND1,17000 €Direct
ULN2004AINRochester Electronics, LLC33.1432156-ULN2004AIN-ND0,96000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes