Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

E-UC2844BD1 | |
|---|---|
DigiKey Part Number | E-UC2844BD1-ND |
Manufacturer | |
Manufacturer Product Number | E-UC2844BD1 |
Description | IC REG CTRLR BST FLYBK ISO 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2844AD8 | Texas Instruments | 340 | 296-27144-5-ND | 1,05000 € | Upgrade |
| UC2844AD8TR | Texas Instruments | 5.916 | 296-41104-1-ND | 0,89000 € | Upgrade |
| UC2844AQD8 | Texas Instruments | 2.792 | 296-15682-5-ND | 1,33000 € | Upgrade |
| UC2844AQD8R | Texas Instruments | 2.055 | 296-15683-1-ND | 1,46000 € | Upgrade |
| MAX5070AASA+ | Analog Devices Inc./Maxim Integrated | 26 | MAX5070AASA+-ND | 3,80000 € | Similar |




