Power Switch/Driver 1:2 Bipolar 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TDE1707BFPT

DigiKey Part Number
497-4598-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
E-TDE1707BFPT
Description
IC PWR SWITCH BIPOLAR 1:2 8SO
Customer Reference
Detailed Description
Power Switch/Driver 1:2 Bipolar 500mA 8-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
6V ~ 48V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tape & Reel (TR)
Current - Output (Max)
500mA
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Over Temperature
Number of Outputs
2
Operating Temperature
-25°C ~ 85°C (TJ)
Ratio - Input:Output
1:2
Mounting Type
Surface Mount
Output Configuration
High Side or Low Side
Supplier Device Package
8-SOIC
Output Type
Bipolar
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types