
E-TDA7562 | |
|---|---|
DigiKey Part Number | E-TDA7562-ND |
Manufacturer | |
Manufacturer Product Number | E-TDA7562 |
Description | IC AMP AB QUAD 60W 27FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features I2C, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Class AB | Supplier Device Package 27-Flexiwatt (Vertical) |
Output Type 4-Channel (Quad) | Package / Case 27-Flexiwatt, Formed Leads |
Max Output Power x Channels @ Load 60W x 4 @ 2Ohm | Base Product Number |

