E-TDA7391PD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 67
Unit Price: 3,07000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class AB PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TDA7391PD

DigiKey Part Number
497-1920-5-ND
Manufacturer
Manufacturer Product Number
E-TDA7391PD
Description
IC AMP AB MONO 40W POWERSO-20
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB PowerSO-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
40W x 1 @ 3.2Ohm
Voltage - Supply
8V ~ 18V
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Supplier Device Package
PowerSO-20
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes