
E-TDA2003H | |
|---|---|
DigiKey Part Number | E-TDA2003H-ND |
Manufacturer | |
Manufacturer Product Number | E-TDA2003H |
Description | IC AMP AB MONO 12W 5PENTAWATT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 5-PENTAWATT |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features Short-Circuit and Thermal Protection |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type Class AB | Supplier Device Package 5-PENTAWATT |
Output Type 1-Channel (Mono) | Package / Case Pentawatt-5 (Horizontal, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 12W x 1 @ 1.6Ohm | Base Product Number |

