
E-STLC7550TQF7 | |
|---|---|
DigiKey Part Number | E-STLC7550TQF7-ND |
Manufacturer | |
Manufacturer Product Number | E-STLC7550TQF7 |
Description | IC AFE 16BIT 48-TQFP |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 30 mW 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer STMicroelectronics | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-LQFP |
Number of Bits 16 | Supplier Device Package 48-TQFP (7x7) |
Number of Channels 1 | Base Product Number |
Power (Watts) 30 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSP2566PT | Rochester Electronics, LLC | 308 | 2156-VSP2566PT-ND | 25,02100 € | Similar |


