
E-STLC3055N | |
|---|---|
DigiKey Part Number | E-STLC3055N-ND |
Manufacturer | |
Manufacturer Product Number | E-STLC3055N |
Description | IC INTERFACE SPECIALIZED 44LQFP |
Customer Reference | |
Detailed Description | Wireless Interface 44-TQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 5.5V ~ 12V |
Manufacturer STMicroelectronics | Package / Case 44-LQFP |
Packaging Tray | Supplier Device Package 44-TQFP (10x10) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Wireless | Base Product Number |
Interface Parallel |

