
E-SG2525AP013TR | |
|---|---|
DigiKey Part Number | 497-4683-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-SG2525AP013TR |
Description | IC REG CTRLR BCK/PSH-PULL 16SOIC |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
Category | Frequency - Switching 100Hz ~ 400kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 49% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 35V |

