
E-LIS3L02AS5TR | |
|---|---|
DigiKey Part Number | 497-6073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-LIS3L02AS5TR |
Description | ACCELEROMETER 2-6G ANALOG 24SO |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 6g 1.5kHz 24-SO |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Features Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Acceleration Range ±2g, 6g | Supplier Device Package 24-SO |
Sensitivity (mV/g) 1000 (±2g) ~ 333 (±6g) | Base Product Number |
Bandwidth 1.5kHz |

