Similar

E-L9823 | |
|---|---|
DigiKey Part Number | 497-18624-ND |
Manufacturer | |
Manufacturer Product Number | E-L9823 |
Description | IC PWR DRIVER N-CHANNEL 1:8 24SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 500mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-L9823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 800mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,81500 € | 28,15 € |
| 32 | 2,53938 € | 81,26 € |
| 128 | 2,30883 € | 295,53 € |
| 256 | 2,22313 € | 569,12 € |
| 512 | 2,15262 € | 1.102,14 € |
| 1.024 | 2,09455 € | 2.144,82 € |
| 2.528 | 2,03402 € | 5.142,00 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |


