Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

E-L6932D1.8

DigiKey Part Number
E-L6932D1.8-ND
Manufacturer
Manufacturer Product Number
E-L6932D1.8
Description
IC REG LINEAR 1.8V 2A 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
400 µA
Mfr
PSRR
75dB (120Hz)
Packaging
Tube
Control Features
Enable, Power Good
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
14V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.