


E-L6932D1.2 | |
|---|---|
DigiKey Part Number | 497-5057-ND |
Manufacturer | |
Manufacturer Product Number | E-L6932D1.2 |
Description | IC REG LINEAR POS ADJ 2A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Bulk | PSRR 75dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |

