
E-L6920DTR | |
|---|---|
DigiKey Part Number | 497-4593-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-L6920DTR |
Description | IC REG BST ADJ/1.8V 800MA 8TSSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 1.8V (3.3V, 5V) 1 Output 800mA (Switch) 8-TSSOP (0.173", 4.40mm Width) |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 5.5V |
Part Status Obsolete | Current - Output |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TSSOP |
Voltage - Input (Min) 0.6V | Base Product Number |


