



E-L6919ETR | |
|---|---|
DigiKey Part Number | 497-4592-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-L6919ETR |
Description | IC REG CTRLR BUCK 28SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SO |
Datasheet | Datasheet |
Category | Frequency - Switching 150kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Phase Control, Power Good |
Function Step-Down | Operating Temperature 0°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SO |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04113 € | 1.041,13 € |
| Unit Price without VAT: | 1,04113 € |
|---|---|
| Unit Price with VAT: | 1,23894 € |

