
E-L6598D013TR | |
|---|---|
DigiKey Part Number | 497-4588-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-L6598D013TR |
Description | IC OFFLINE SW HALF-BRIDGE 16SO |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 400kHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 10.7 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 16.6V | |
Duty Cycle | 50% | |
Frequency - Switching | 400kHz | |
Fault Protection | - | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |

