
E-L6569D | |
|---|---|
DigiKey Part Number | E-L6569D-ND |
Manufacturer | |
Manufacturer Product Number | E-L6569D |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16.6V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 170mA, 270mA |
Packaging Tube | Input Type RC Input Circuit |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |



