
E-L6569 | |
|---|---|
DigiKey Part Number | 497-4585-5-ND |
Manufacturer | |
Manufacturer Product Number | E-L6569 |
Description | IC GATE DRVR HALF-BRIDG 8MINIDIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-Mini DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16.6V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 170mA, 270mA |
Packaging Tube | Input Type RC Input Circuit |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Through Hole |
Channel Type Synchronous | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-Mini DIP |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |



