
E-L6565N | |
|---|---|
DigiKey Part Number | E-L6565N-ND |
Manufacturer | |
Manufacturer Product Number | E-L6565N |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 10.3V ~ 18V |
Manufacturer STMicroelectronics | Fault Protection Current Limiting |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Output Isolation Isolated | Supplier Device Package 8-DIP |
Internal Switch(s) No | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Voltage - Start Up 13.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6565N | STMicroelectronics | 1.741 | 497-5795-5-ND | 1,73000 € | Direct |


