
E-L6563TR | |
|---|---|
DigiKey Part Number | E-L6563TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-L6563TR |
Description | IC PFC CTRLR TRANSITION 14SO |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 14-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 10.3V ~ 22V |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Mode Discontinuous (Transition) | Supplier Device Package 14-SO |
Current - Startup 50 µA | Base Product Number |



